Makita D-73396 Cup Brush 75mm metal X-lock 1pc

MPN
D-73396
Brand
Makita
EAN-13
0088381574228
Order Code
04-9605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

The Makita Cup brush 75mm metal X-lock D-73396 is a wire brush designed for use with X-lock angle grinders. It features durable wire bristles, making it ideal for metal surface preparation, rust removal, and cleaning. Suitable for various industrial and DIY applications, this brush ensures efficient and consistent results.
Type Cup
Material Carbon steel
Diameter 75mm
Diameter (D) 75mm
No load speed (Hi) 12 500 min?¹
Thread mount X-LOCK
Wire Diameter 0,3mm

Reviews

Be the first to submit a review

Trustpilot