Makita D-73346 X-Lock Cup Brush 75mm VA steel wire 1pc

MPN
D-73346
Brand
Makita
EAN-13
0088381574174
Order Code
04-9603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Makita Cup Brush 75mm VA X-Lock D-73346 is designed for use with X-Lock angle grinders, providing efficient cleaning and surface preparation. Made with durable wire, it is ideal for removing rust, paint, and other residues from metal surfaces. This tool is well-suited for both industrial and DIY applications.
Type Cup
Material Carbon steel
Diameter 75mm
Diameter (D) 75mm
No load speed (Hi) 12 500 min?¹
Thread mount X-LOCK
Wire Diameter 0,3mm

Reviews

Be the first to submit a review

Trustpilot