Makita D-72877 Masonry twist Drill Bit set Durable 1pc set

MPN
D-72877
Brand
Makita
EAN-13
0088381577380
Order Code
04-9601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 21/10/2026

The Makita D-72877 Masonry twist drill bit set includes a single robust drill bit designed for masonry applications. It features a durable construction suitable for drilling into stone and brickwork. Ideal for both professional and DIY use, this stone drill bit provides reliable performance in tough materials.
Type Masonry twist drill bit set
Diameter (D) 4,0 / 5,0 / 6,0 / 8,0 / 10,0mm
Overall Length 75 / 85 / 100 / 120mm
Quantity 5
Shank Size 3,2 / 4,2 / 4,6 / 6,3 / 7,5mm
Working Length 40 / 50 / 60 / 70 / 75mm

Reviews

Be the first to submit a review

Trustpilot