Makita D-72849 Twist Drill Bit set 1pc High-speed steel precision

MPN
D-72849
Brand
Makita
EAN-13
0088381577359
Order Code
04-9600
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockFurther 27 despatched in 4 working days

The Makita D-72849 twist drill bit set is designed for efficient drilling through metal, steel, and sheet metal. As a versatile machining tool, this set includes SDS plus bits and is suitable for various construction and manufacturing applications. Manufactured by Makita, the set promises durability and precision in demanding environments.
Type Twist drill bit set
Diameter (D) 1,0 - 10,0mm
Quantity 10
Weight 0.244kg

Reviews

Be the first to submit a review

Trustpilot