Makita D-66070 Round brushes set 3-piece Steel Wire Cups & Brushes Abrasives

MPN
D-66070
Brand
Makita
EAN-13
0088381543262
Order Code
16-8684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Makita D-66070 is a set of three round wire brushes designed for effective abrasive applications. These machine tool wire brushes feature steel wire construction, providing durability and efficient material removal on metal surfaces. The set includes various sizes suitable for different tasks, enhancing versatility in engineering applications such as deburring, surface preparation, and cleaning of welding seams. Their robust design makes them compatible with power drills and angle grinders, ensuring optimal performance in industrial settings. This Makita round brush set is crafted to facilitate precise and reliable operation in both professional workshops and manufacturing environments.
Type Circular (set)
Material Steel wire
Content 1
Diameter (D) 25 / 50 / 50mm
No load speed (Hi) 4 500 min?¹
Quantity 3
Thread mount 6mm
Thread Size 6mm
Uses Power Drills
Weight 0.202kg
Wire Diameter 0,3mm

Reviews

Be the first to submit a review

Trustpilot