Makita D-61145 Diamond cutting Disc 230mm 1pc durable precision

MPN
D-61145
Brand
Makita
EAN-13
0088381475792
Order Code
04-9594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Makita's D-61145 is a 230mm diamond cutting disc designed for durability and precision. Ideal for cutting through materials like stone, concrete, and tiles, it is a reliable tool for both professional and DIY projects. This disc is renowned for its long lifespan and efficient performance in demanding applications.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø) 230mm
Rack size 483 mm (19")
Weight 0.670kg

Reviews

Be the first to submit a review

Trustpilot