Makita D-54097 D-54097 HSS Drill Bit Set 25 Piece

MPN
D-54097
Brand
Makita
EAN-13
0088381450218
Order Code
98-2000
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita D-54097 HSS-R Bit, 25 Piece, Set is suitable for drilling applications in steel and cast-steel alloyed and unalloyed up to 900N/mm² tensile strength.
Other materials include: grey cast, malleable cast iron, die-cast metal, iron sinter, nickel-silver, graphite cast iron, short chipping aluminium alloys, bronze, brass and hard plastics.

Conforms to DIN 338 Standards.

Specifications:

Sizes: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5 & 13mm.


Number of Pieces 25
Diameter (D) 1,0 - 13,0mm
Quantity 25

Reviews

Be the first to submit a review

Trustpilot