Makita D-54075 D-54075 HSS-R Bit Set 13 Piece

Order Code:

98-1999

Brand: Makita MPN: D-54075 EAN-13: 0088381450195
Qty Unit Price (Ex VAT)
1+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita D-54075 HSS-R Bit Set, 13 Piece, is suitable for drilling applications in steel and cast-steel alloyed and unalloyed up to 900N/mm² tensile strength.
Other materials include: grey cast, malleable cast iron, die-cast metal, iron sinter, nickel-silver, graphite cast iron, short chipping aluminium alloys, bronze, brass and hard plastics.

Conforms to DIN 338 Standards.

Specifications:

Sizes: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6 & 6.5mm.


Number of Pieces 13
Diameter (D) 1,5 - 6,5 mm
Quantity 13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot