Makita D-47173 D-47173 Mixed Drill Bit Set 18 Piece

MPN
D-47173
Brand
Makita
EAN-13
0088381423847
Order Code
98-1998
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita D-47173 Mixed Drill Bit, 18 Piece Set, is supplied in a metal storage box with a variety of drill bits to cover a wide range of applications.

Contains the following:

HSS Metal Bits: 4mm, 5mm, 6mm, 7mm, 8mm & 10mm.
Wood Bits: 4mm, 5mm, 6mm, 7mm, 8mm & 10mm.
Masonry Bits: 4mm, 5mm, 6mm, 7mm, 8mm & 10mm.


Type Mixed & Multi-Material Drill Bits
Number of Pieces 18
Diameter (D) 4,0 / 5,0 / 6,0 / 7,0 / 8,0 / 10,0mm
Quantity 18

Reviews

Be the first to submit a review

Trustpilot