Makita D-34067 Hammer Drill Bit 28mm 540mm SDS-Max 2-Cutter

Image Representative of Range

Makita D-34067 Hammer Drill Bit 28mm 540mm SDS-Max 2-Cutter

MPN
D-34067
Brand
Makita
EAN-13
0088381364720
Order Code
12-4442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £27.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Makita D-34067 is a hammer drill bit that measures 28 mm in diameter with a total length of 540 mm. It features an SDS-Max shank, making it suitable for heavy-duty drilling tasks. This masonry drill bit is ideal for applications in stone and brickwork.
Type Hammer drill bit
Diameter 28mm
Length 450mm
Diameter (D) 28,0mm
Overall Length 570mm
Quantity 1
Tool Holder SDS-Max
Working Length 450mm

Reviews

Be the first to submit a review

Trustpilot