Makita D-34045 Hammer Drill Bit 25mm 540mm SDS-Max 2-Cutter

Image Representative of Range

Makita D-34045 Hammer Drill Bit 25mm 540mm SDS-Max 2-Cutter

MPN
D-34045
Brand
Makita
EAN-13
0088381364706
Order Code
12-4441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £19.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Makita's D-34045 hammer drill bit features a 25 mm diameter and a total length of 540 mm, designed with an SDS-Max shank. This masonry drill bit is ideal for heavy-duty applications on stone, brickwork, and other hard materials. Its robust construction ensures reliable performance and longevity in demanding drilling tasks.
Type Hammer drill bit
Diameter 25mm
Length 400mm
Diameter (D) 25,0mm
Overall Length 540mm
Quantity 1
Tool Holder SDS-Max
Working Length 400mm

Reviews

Be the first to submit a review

Trustpilot