Makita D-33984 Hammer Drill Bit 20mm 540mm SDS-Max 2-Cutter 1 piece

Image Representative of Range

Makita D-33984 Hammer Drill Bit 20mm 540mm SDS-Max 2-Cutter 1 piece

MPN
D-33984
Brand
Makita
EAN-13
0088381364645
Order Code
12-4438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £16.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Makita D-33984 hammer drill bit is a high-performance tool with a diameter of 20 mm and a total length of 540 mm. Featuring an SDS-Max shank, it is ideal for drilling into stone, masonry, and brickwork. This drill bit is commonly used for heavy-duty construction and renovation tasks.
Type Hammer drill bit
Diameter 20mm
Length 400mm
Diameter (D) 20,0mm
Overall Length 540mm
Quantity 1
Tool Holder SDS-Max
Working Length 400mm

Reviews

Be the first to submit a review

Trustpilot