Makita D-33881 Hammer Drill Bit 12mm Length 540mm SDS-Max 2-Cutter

Image Representative of Range

Makita D-33881 Hammer Drill Bit 12mm Length 540mm SDS-Max 2-Cutter

MPN
D-33881
Brand
Makita
EAN-13
0088381364546
Order Code
12-4432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £19.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

The Makita D-33881 hammer drill bit features a 12 mm diameter and a total length of 540 mm, designed for SDS-Max systems. This robust masonry drill bit is ideal for tackling tough materials like stone and brickwork. It excels in various applications, making it suitable for stone, masonry, and brick drilling.
Type Hammer drill bit
Diameter 12mm
Length 400mm
Diameter (D) 12,0mm
Overall Length 540mm
Quantity 1
Tool Holder SDS-Max
Working Length 400mm

Reviews

Be the first to submit a review

Trustpilot