Makita D-33875 Hammer Drill Bit 12mm 340mm SDS-Max 2-Cutter

Image Representative of Range

Makita D-33875 Hammer Drill Bit 12mm 340mm SDS-Max 2-Cutter

MPN
D-33875
Brand
Makita
EAN-13
0088381364539
Order Code
12-4431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Makita D-33875 hammer drill bit is 12 mm in diameter and 340 mm in length, designed for use with SDS-Max systems. Manufactured by Makita, this robust stone and masonry drill bit is ideal for drilling into brickwork and stone. It offers reliable performance for heavy-duty applications.
Type Hammer drill bit
Diameter 12mm
Length 200mm
Diameter (D) 12,0mm
Overall Length 340mm
Quantity 1
Tool Holder SDS-Max
Working Length 200mm

Reviews

Be the first to submit a review

Trustpilot