Makita D-14956 metal twist Drill Bit 4.2mm TiN-coated 95mm long

MPN
D-14956
Brand
Makita
EAN-13
0088381185998
Order Code
04-9592
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Makita D-14956 is a titanium-coated metal twist drill bit designed for drilling through metal, including sheet metal and steel. Its 4.2mm diameter and 95mm total length make it suitable for precision machining tasks. This high-speed steel (HSS) bit is ideal for professional and DIY applications requiring durability and efficiency.
Type Metal twist drill bit
Diameter 4,2mm
Cutting Length 43mm
Overall Length 95mm
Hex shank 1/4"
Material titanium-coated
Material Suitability Metal
Misc Attribute 1 Long life HSS TiN metal drill Ø 4.2mm with a total length of 95mm • 1/4" 6-edges
Misc Attribute 2 Longlife HSS TiN metal drill
Quantity 1
Tip Angle 135°
Tool Holder 1/4" (6.3 mm)
Weight 0.013kg
Working Length 43mm

Reviews

Be the first to submit a review

Trustpilot