Makita D-08713 Chisel Point Bit Concrete Masonry Drill Bit 250 mm

MPN
D-08713
Brand
Makita
EAN-13
0088381179522
Order Code
16-8672
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita D-08713 is a high-performance masonry drill bit designed for precision and durability in demanding applications. This chisel point bit, with a total length of 250 mm, is engineered to efficiently drill through concrete and masonry materials. It is manufactured to exacting standards, ensuring optimal performance in construction and renovation projects where reliability and accuracy are paramount. Typical engineering applications include creating anchor holes in concrete structures, installing utility conduits, and preparing surfaces for mechanical fixtures. The robust design and quality construction of Makita D-08713 make it an essential tool for professionals working in civil engineering and building trades.
Type Point Chisel
Size 250mm
Content 1
Length 250mm
Product Type Chisel point bit
Quantity 1

Reviews

Be the first to submit a review

Trustpilot