Makita D-07026 Wood Twist Drill Bit 3mm Length 60mm Hex Shank 5 pcs

MPN
D-07026
Brand
Makita
EAN-13
0088381178587
Order Code
16-8671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Makita D-07026 is a precision-engineered wood twist drill bit, identified by the alternate description 3349648 - Makita D-07026. This product, supplied in a set of five pieces, is designed with a 3mm diameter and a total length of 60mm, featuring a hex shank for secure grip and enhanced rotational stability during use. Constructed to deliver clean and accurate drilling in wood materials, it is ideally suited for applications involving cabinetry, joinery, and other woodworking tasks requiring precise hole creation. The hexagonal shank facilitates quick bit changes and compatibility with a wide range of power tools, thereby improving efficiency in professional and industrial environments.
Type Wood twist drill bit
Diameter Various
Content 5
Diameter (D) 3mm
Drill hole diameter 3mm
Overall Length 60mm
Product Type Wood twist drill bit
Quantity 1
Shank Diameter 3mm
Shank Size 3mm
Tool Holder Hex shank
Total Length 60mm
Working Length 35mm

Reviews

Be the first to submit a review

Trustpilot