Makita CLX224AJ CLX224AJ 12Vmax CXT Twin Pack 12V 2 x 2.0Ah

MPN
CLX224AJ
Brand
Makita
EAN-13
0088381876704
Order Code
98-1992
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita CLX224AJ 12Vmax CXT Twin Pack contains the following:

1 x 12V DF333D 12Vmax CXT Drill Driver with 2 mechanical gears and a variable speed control trigger. Fitted with an ergonomic soft grip and keyless chuck. For added user safety there is an electric brake.

Chuck: 0.8-10mm Keyless.
No Load Speed: 0-450/0-1,700/min.
Max. Torque: 30Nm, Settings: 20 + Drill.
Drilling Capacity: Wood 21mm, Steel 10mm.
Weight: 1.2kg.

1 x 12V TD110D 12Vmax CXT Impact Driver features increased motor power for higher application speed and max. tightening torque. Variable speed trigger with forward/reverse operation for increased control. Fitted with an ergonomic soft grip and an LED job light. Equipped with a battery protection circuit: designed to protect the battery from damages due to overdischarge, high temperature or overload current.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,600/min.
Impact Rate: 0-3,500/bpm.
Max Torque: 110Nm.
Capacity: Bolt: Standard M5-M12, High Tensile M5-M10.
Coarse Thread Length Capacity: 22-90mm.
Weight: 1.2kg.

1 x 12V DC10WD 12Vmax Standard Charger with charging status indicator and multi-contact slide type terminal. It has a compact, lightweight design which can also be wall mounted if desired.

Also Supplied with: 2 x 12V 2.0Ah Li-ion Batteries and 1 x Type 1 MAKPAC Connector Case.


Average Charging Time 70 min
Nominal Battery Voltage 12 V
Number of Batteries Supplied 2

Reviews

Be the first to submit a review

Trustpilot