Makita BO6030/2 BO6030 150mm Random Orbital Sander 310W 240V

MPN
BO6030/2
Brand
Makita
EAN-13
0088381037945
Order Code
98-1989
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £149.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Makita BO6030 150mm Random Orbital Sander 310W comes in the 240V Version.

Supplied with:

1 x Rubber Pad.
1 x Wrench.
1 x Dust Bag.
1 x Abrasive Disc.


Continuous Input Power 240V 310 W
Noise Uncertainty (K Factor) 3 dB(A)
Orbits per Minute 4000 - 10000 min?¹
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 309 x 150 x 181 mm
Sanding Disc Diameter 150mm
Sanding Orbit Diameter 3,0mm
Sanding pad diameter 150mm
Sound Power Level (LWA) 88 dB(A)
Sound Pressure Level (LpA) 80 dB(A)
Strokes per Minute (SPM) 8000 - 20000 min?¹
Vacuum cleaner connection Ø in / out 25/31mm
Vibration Level, Sanding Metal Plate 4,0 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Weight Without Cable 2.3kg

Reviews

Be the first to submit a review

Trustpilot