Makita BO3710/2 BO3710 1/3 Sheet Orbital Sander 190W 240V

MPN
BO3710/2
Brand
Makita
EAN-13
0088381603324
Order Code
98-1976
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita BO3710 1/3 Sheet Orbital Sander has an ergonomic tool body which fits the user's hand perfectly, providing sure grip and easy handling whether in a single or double handed operation.
The sander has electronic ignition and a powerful motor for a fine finish. The built-in dust collection system keeps the work environment clean and free from debris.

Supplied with: 1 x Punch Plate and 1 x Dust Bag.

Specifications:

Input Power: 190W.
No Load Speed: 11,000/min.
Strokes Per Minute: 22,000/spm.
Pad Size: 92 x 185mm.
Abrasive Paper Size: 93 x 228mm.
Weight: 1.6kg.

All vibration figures quoted are Tri-axial to EN60745 2006.

Vibration Sanding: 3.5 m/sec².
Vibration K Factor: 1.5 m/sec².
Noise Sound Pressure: 72 dB(A).

Noise K factor: 3 dB(A).

The Makita BO3710 1/3 Sheet Orbital Sander 190W comes in the 240V Version.

Supplied with:

1 x Punch Plate.
1 x Dust Bag.


Continuous Input Power 240V 190 W
Dimensions of Clamped Abrasive Sheet 93 x 228 mm
Noise Uncertainty (K Factor) 3 dB(A)
Orbits per Minute - 11000 min?¹
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 253 x 92 x 154 mm
Sanding Orbit Diameter 2,0mm
Sanding Pad Dimensions 92 x 185 mm
Sound Pressure Level (LpA) 72 dB(A)
Strokes per Minute (SPM) 22000 min?¹
Vacuum cleaner connection Ø in / out 18/22mm
Vibration Level, Sanding Metal Plate 3,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Vibrations per minute 11000 min?¹
Weight Without Cable 1.6kg

Reviews

Be the first to submit a review

Trustpilot