Makita B-69864 Circular Saw Blade 165x20x1.85mm 60 cogs 1pc

MPN
B-69864
Brand
Makita
EAN-13
0088381549462
Order Code
04-9573
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £40.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Makita B-69864 circular saw blade is 165mm in diameter, with a bore size of 20mm and a thickness of 1.85mm. Featuring 60 cogs, this saw blade is crafted for precise and smooth cutting operations. It is ideal for woodworking applications where accuracy and clean cuts are required.
Type Circular saw blade
Blade Diameter 165mm
(Ø) 165mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 165 x 20 x 1.85 mm
Kerf dimension 1,85mm
Number of cogs 60
Quantity 1
Rack size 483 mm (19")
Rake angle 10°
Saw blade type Efficut
Thickness 1.85mm
Tooth form Efficut
Tooth Quantity 60

Reviews

Be the first to submit a review

Trustpilot