Makita B-68638 Circular Saw Blade 190x30mm 45 cogs 1pc

MPN
B-68638
Brand
Makita
EAN-13
0088381546966
Order Code
04-9570
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £38.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Makita B-68638 is a circular saw blade measuring 190 x 30 x 1.45mm with 45 cogs. It is manufactured by Makita and is designed for precise and efficient cutting tasks. Typical applications include woodworking and general construction projects.
Type Circular saw blade
Blade Diameter 190mm
(Ø) 190mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 190 x 30 x 1.45 mm
Kerf dimension 1,45mm
Number of cogs 45
Quantity 1
Rack size 483 mm (19")
Rake angle 23°
Saw blade type Efficut
Thickness 1.45mm
Tooth form Efficut
Tooth Quantity 45

Reviews

Be the first to submit a review

Trustpilot