Makita B-67321 Circular Saw Blade 305x30x2.15mm 100 cogs

MPN
B-67321
Brand
Makita
EAN-13
0088381541046
Order Code
04-9568
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £85.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita B-67321 saw blade is a high-quality circular saw blade with dimensions of 305 x 30 x 2.15mm and features 100 teeth. This blade is ideal for precise and smooth cutting tasks, suitable for woodworking and other similar applications. Designed for durability and efficiency, it is perfect for both professional tradespeople and DIY enthusiasts.
Type Circular saw blade
(Ø) 305mm
Bore Ø 30mm
Circular saw blade size 305 x 30 x 2.15 mm
Number of cogs 100
Thickness 2.15mm
Tooth form Efficut
Weight 1.115kg

Reviews

Be the first to submit a review

Trustpilot