Makita B-67290 Circular Saw Blade 260x30x2.15mm 80 cogs 1pc

MPN
B-67290
Brand
Makita
EAN-13
0088381541015
Order Code
04-9565
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £54.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Makita's B-67290 is a circular saw blade measuring 260 x 30 x 2.15mm with 80 cogs. It is designed for precision and smooth cutting in various materials. Ideal for both professional and DIY woodworking projects, this saw blade ensures durability and accuracy.
Type Circular saw blade
Blade Diameter 260mm
(Ø) 260mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 260 x 30 x 2.15 mm
Kerf dimension 2,15mm
Number of cogs 80
Quantity 1
Rack size 483 mm (19")
Rake angle 10°
Saw blade type Efficut
Thickness 2.15mm
Tooth form Efficut
Tooth Quantity 80

Reviews

Be the first to submit a review

Trustpilot