Makita B-66547 Carbide Semicircle Blade 100mm 1pc for Metal Cutting

MPN
B-66547
Brand
Makita
EAN-13
0088381539449
Order Code
04-9558
Country of Origin
Switzerland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita B-66547 is a carbide semicircle blade ideal for cutting metal. Its 100mm size makes it a perfect accessory for precision work with power tools. It is typically used in construction and renovation projects requiring clean and efficient metal cutting.
Type Semicircle blade
Blade Type TC / HM
Grit 40
Grit Size 40
Material Carbide metal
Quantity 1
Saw blade length 50mm
Saw Blade Width 100mm
Width 100mm
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot