Makita B-66391 Carbide Metal Semicircle Blade 53mm 1pc

MPN
B-66391
Brand
Makita
EAN-13
0088381539296
Order Code
04-9547
Country of Origin
Switzerland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Makita's B-66391 Semicircle blade is a 53mm carbide metal accessory designed for power tools. This versatile blade is ideal for precise cutting in metalworking applications. It is commonly used for challenging metal cuts where durability and accuracy are essential.
Type Semicircle blade
Blade Type TC / HM
Grit 40
Grit Size 40
Saw blade length 40mm
Saw Blade Width 53mm
Width 53mm
Working Length 40mm

Reviews

Be the first to submit a review

Trustpilot