Makita B-64630 Circular Saw Blade 260x30x2.15mm 45 cogs 1pc

MPN
B-64630
Brand
Makita
EAN-13
0088381535618
Order Code
04-9537
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £43.30 £43.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Makita, the B-64630 is a circular saw blade measuring 260 x 30 x 2.15mm. It features 45 cogs for efficient cutting performance and is suitable for high-precision wood and metal cutting applications. This high-quality saw blade is ideal for professional and DIY projects requiring clean and accurate cuts.
Type Circular saw blade
Blade Diameter 260mm
(Ø) 260mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 260 x 30 x 2.15 mm
Kerf dimension 2,15mm
Number of cogs 45
Quantity 1
Rack size 483 mm (19")
Rake angle 10°
Saw blade type Efficut
Thickness 2.15mm
Tooth form Efficut
Tooth Quantity 45
Weight 0.820kg

Reviews

Be the first to submit a review

Trustpilot