Makita B-64191 Circular Saw Blade 190x30mm 24-teeth

MPN
B-64191
Brand
Makita
EAN-13
0088381533881
Order Code
04-9536
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.00
10+ £30.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Makita B-64191 is a circular saw blade featuring 24 cogs, designed for precision and durability. With dimensions of 190 x 30 x 1.45mm, it is ideal for cutting wood and similar materials effectively. This high-quality blade is suitable for professional woodworking applications.
Type Circular saw blade
Blade Diameter 190mm
(Ø) 190mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 190 x 30 x 1.45 mm
Kerf dimension 1,45mm
Number of cogs 24
Quantity 1
Rack size 483 mm (19")
Rake angle 23°
Saw blade type Efficut
Thickness 1.45mm
Tooth form Efficut
Tooth Quantity 24
Weight 0.260kg

Reviews

Be the first to submit a review

Trustpilot