Makita B-62985 EFFICUT circular Saw Blade 165x20x1.4mm 25 cogs

MPN
B-62985
Brand
Makita
EAN-13
0088381531474
Order Code
04-9535
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £35.21 £34.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Makita's B-62985 is a circular saw blade featuring dimensions of 165 x 20 x 1.4mm and includes 25 cogs. It is crafted for precision cutting, ensuring sharp and clean results. This saw blade is typically used in woodworking and construction projects.
Type Circular saw blade
Blade Diameter 165mm
(Ø) 165mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 165 x 20 x 1.4 mm
Kerf dimension 1,40mm
Material Suitability Wood
Number of cogs 25
Quantity 1
Rack size 483 mm (19")
Rake angle 23°
Saw blade type Efficut
Thickness 1.4mm
Tooth form Efficut
Tooth Quantity 25

Reviews

Be the first to submit a review

Trustpilot