Makita B-58235 Hammer Drill Bit 10mm x 315mm SDS-Plus 1pc

MPN
B-58235
Brand
Makita
EAN-13
0088381521123
Order Code
04-9533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita B-58235 is a hammer drill bit featuring a 10mm diameter and a total length of 315mm, designed for use with SDS-Plus systems. Made for robust applications, it excels in drilling into stone, masonry, and brickwork. Ideal for both professional and DIY projects, this reliable drill bit ensures efficient performance.
Type Hammer drill bit
Diameter 10mm
Length 250mm
Diameter (D) 10,0mm
Overall Length 315mm
Quantity 1
Tool Holder SDS-Plus
Working Length 250mm

Reviews

Be the first to submit a review

Trustpilot