Makita B-57336 EFFICUT circular Saw Blade 165x20x1.45mm 56 cogs

MPN
B-57336
Brand
Makita
EAN-13
0088381518420
Order Code
04-9528
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £43.32 £43.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Makita B-57336 circular saw blade, measuring 165 x 20 x 1.45mm, is designed for precision cutting with 56 sharp cogs. This high-quality blade is ideal for wood and composite materials, ensuring smooth and efficient performance. Suitable for various cutting projects, it is an essential component for professional and DIY use.
Type Circular saw blade
Blade Diameter 165mm
(Ø) 165mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 165 x 20 x 1.45 mm
Kerf dimension 1,45mm
Material Suitability Wood
Number of cogs 56
Quantity 1
Rack size 483 mm (19")
Rake angle 23°
Saw blade type Efficut
Thickness 1.45mm
Tooth form Efficut
Tooth Quantity 56
Weight 0.230kg

Reviews

Be the first to submit a review

Trustpilot