Makita B-52744 Burr Carbide 10mm Ø 6mm shank for smooth metalwork

MPN
B-52744
Brand
Makita
EAN-13
0088381470117
Order Code
04-9515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita B-52744 is a high-quality burr carbide metal roller with a 10mm diameter and a 20mm working length, designed for precision metalworking tasks. Its 6mm shank diameter ensures compatibility with a variety of power tools. Typical applications include deburring, shaping, and preparing metal surfaces in industrial and mechanical settings.
Type Burr
Shaft Diameter 6mm
Working Length 20mm
(Ø) 10mm
Diameter (D) 10mm
Material Carbide metal
Misc Attribute Roller
Quantity 1
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot