Makita B-33906 Circular Saw Blade Set 190x30mm for Precise Cuts

Image Representative of Range

Makita B-33906 Circular Saw Blade Set 190x30mm for Precise Cuts

Order Code:

12-4421

Brand: Makita MPN: B-33906 EAN-13: 0088381422758
Qty Unit Price (Ex VAT)
1+ £59.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Makita B-33906 is a circular saw blade set, measuring 190 x 30 x 1.4 mm, designed for precision cutting. Manufactured by Makita, it is ideal for use with various wood-cutting applications. The set includes highly durable blades suitable for both professional and DIY projects.
Type Circular saw blade set
(Ø) 190mm
Bore Ø 30mm
Circular saw blade size 190 x 30 x 1.4 mm
Material Suitability Wood
Thickness 1.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot