Makita B-33897 Circular Saw Blade Set 136x20x1mm 1 Set

Image Representative of Range

Makita B-33897 Circular Saw Blade Set 136x20x1mm 1 Set

MPN
B-33897
Brand
Makita
EAN-13
0088381422741
Order Code
12-4420
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Makita B-33897 circular saw blade set, featuring dimensions of 136 x 20 x 1 mm, is perfect for precise cutting tasks. Known for its high quality, this saw blade ensures clean and accurate cuts in various materials. Typically used in woodworking and construction, it enhances the efficiency of professional and DIY projects.
Type Circular saw blade set
(Ø) 136mm
Bore Ø 20mm
Circular saw blade size 136 x 20 x 1 mm
Material Suitability Wood
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot