Makita B-33685 B-33685 Specialized Blade for Fibre Cement Board 165 x 20mm x 4T

MPN
B-33685
Brand
Makita
EAN-13
0088381422574
Order Code
98-1968
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £83.00 £82.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Makita Specialized Blade for cutting fibre cement board including Hardie board, Marley weatherboard and compressed concrete, one of the fastest-growing, environmentally friendly materials in the construction industry.

Polycrystalline diamond tipped teeth provide increased durability and longer life. Smoother, cleaner and more accurate cutting. Delivers outstanding performance results when compared to a TCT blade or Diamond Continuous blade.

One Makita B-33685 Specialized Blade for Fibre Cement Board.

Specifications:

Blade Diameter: 165mm.
Bore: 20mm.
Kerf: 2.3mm.
Rake: 12º.
Thickness: 1.6mm.
Tooth Count: 4.


Blade Diameter 165mm
Bore Size (Arbor Diameter) 20mm
Kerf dimension 2,3mm
Quantity 1
Rake angle 12°
Saw blade type Specialized
Tooth Quantity 4

Reviews

Be the first to submit a review

Trustpilot