Makita B-33386 B-33386 Specialized Aluminium Saw Blade 260 x 30mm x 80T

MPN
B-33386
Brand
Makita
EAN-13
0088381422260
Order Code
98-1965
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £104.00 £102.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita B-33386 Specialized for Aluminium Cutting Blade has the following specifications:

Blade Diameter: 260mm.
Bore: 30mm.
Kerf: 2.8mm.
Rake: 0º.
Thickness: 2.2mm.
Tooth Count: 80.


Blade Diameter 260mm
Bore Size (Arbor Diameter) 30mm
Kerf dimension 2,8mm
Quantity 1
Rake angle 0°
Saw blade type Specialized
Tooth Quantity 80

Reviews

Be the first to submit a review

Trustpilot