Makita B-32041 M-FORCE Circular Saw Blade 190x30 mm 24 Cogs Durable

Image Representative of Range

Makita B-32041 M-FORCE Circular Saw Blade 190x30 mm 24 Cogs Durable

MPN
B-32041
Brand
Makita
EAN-13
0088381420853
Order Code
12-4407
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Makita's M-FORCE B-32041 is a circular saw blade measuring 190 x 30 x 1.2 mm, featuring 24 cogs. This precision-engineered blade is suitable for fast and efficient cutting tasks. It's ideal for woodworking applications and compatible with standard circular saws.
Type Circular saw blade
Blade Diameter 190mm
(Ø) 190mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30 / 20 / 15,88mm
Circular saw blade size 190 x 30 x 1.2 mm
Kerf dimension 2,0mm
Material Suitability Wood
Number of cogs 24
Quantity 1
Rake angle 15°
Rotational speed (max.) 8040 U/min
Saw blade type M-Force
Thickness 1.2mm
Tooth Quantity 24

Reviews

Be the first to submit a review

Trustpilot