Makita B-20301 NEMESIS Hammer Drill Bit 40mm 570mm SDS-Max Carbide

Image Representative of Range

Makita B-20301 NEMESIS Hammer Drill Bit 40mm 570mm SDS-Max Carbide

MPN
B-20301
Brand
Makita
EAN-13
0088381375863
Order Code
12-4403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £125.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita's NEMESIS B-20301 is a carbide metal hammer drill bit with a 40 mm diameter and a total length of 570 mm, designed for SDS-Max systems. It is ideal for drilling into stone, masonry, and brickwork. This drill bit is engineered for durability and efficiency in demanding drilling tasks.
Type Hammer drill bit
Diameter 40mm
Length 450mm
Material Carbide metal
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot