Makita B-20242 NEMESIS Hammer Drill Bit 35mm 570mm SDS-Max Carbide

Image Representative of Range

Makita B-20242 NEMESIS Hammer Drill Bit 35mm 570mm SDS-Max Carbide

MPN
B-20242
Brand
Makita
EAN-13
0088381375801
Order Code
12-4402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £94.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita NEMESIS B-20242 is a carbide-tipped hammer drill bit with a diameter of 35 mm and a total length of 570 mm. It features an SDS-Max shank for enhanced drilling in tough materials like stone, masonry, and brickwork. This robust drill bit is ideal for heavy-duty construction or renovation projects.
Type Hammer drill bit
Diameter 35mm
Length 450mm
Material Carbide metal
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot