Makita B-20199 NEMESIS Hammer Drill Bit 30mm SDS-Max 570mm Length

Image Representative of Range

Makita B-20199 NEMESIS Hammer Drill Bit 30mm SDS-Max 570mm Length

MPN
B-20199
Brand
Makita
EAN-13
0088381375757
Order Code
12-4401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £77.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita NEMESIS B-20199 is a robust carbide metal hammer drill bit designed for demanding tasks in masonry, stone, and brickwork. With a 30 mm diameter and total length of 570 mm, it features an SDS-Max shank for optimal drilling performance. Ideal for professional use, it ensures efficient and precise penetration in tough materials.
Type Hammer drill bit
Diameter 30mm
Length 450mm
Material Carbide metal
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot