Makita B-20096 NEMESIS Hammer Drill Bit 24mm 520mm SDS-Max 4-Cutter

Image Representative of Range

Makita B-20096 NEMESIS Hammer Drill Bit 24mm 520mm SDS-Max 4-Cutter

MPN
B-20096
Brand
Makita
EAN-13
0088381375658
Order Code
12-4400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £53.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita NEMESIS B-20096 is a carbide metal hammer drill bit with a 24 mm diameter and a total length of 520 mm, designed for use with SDS-Max drills. This robust tool is ideal for drilling into stone, masonry, and brickwork. Its durable construction makes it suitable for demanding applications in construction and renovation projects.
Type Hammer drill bit
Diameter 24mm
Length 400mm
Material Carbide metal
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot