Makita B-20068 NEMESIS Hammer Drill Bit 22mm SDS-Max 520mm 4-Cutter

Image Representative of Range

Makita B-20068 NEMESIS Hammer Drill Bit 22mm SDS-Max 520mm 4-Cutter

MPN
B-20068
Brand
Makita
EAN-13
0088381375627
Order Code
12-4399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £51.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita NEMESIS B-20068 is a carbide metal hammer drill bit with a total length of 520 mm and a diameter of 22 mm. It features an SDS-Max shank, designed for efficient and durable drilling in stone, masonry, and brickwork. This drill bit is ideal for heavy-duty construction and renovation tasks.
Type Hammer drill bit
Diameter 22mm
Length 400mm
Material Carbide metal
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot