Makita B-19897 NEMESIS Hammer Drill Bit 12mm 340mm SDS-Max 4-Cutter

Image Representative of Range

Makita B-19897 NEMESIS Hammer Drill Bit 12mm 340mm SDS-Max 4-Cutter

MPN
B-19897
Brand
Makita
EAN-13
0088381375450
Order Code
12-4397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £29.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita NEMESIS B-19897 is a carbide metal hammer drill bit with a diameter of 12 mm and a total length of 340 mm, designed for SDS-Max systems. It is ideal for drilling into stone, masonry, and brickwork. This robust drill bit is perfect for heavy-duty applications.
Type Hammer drill bit
Diameter 12mm
Length 200mm
Material Carbide metal
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot