Makita B-13091 COMET Diamond Cutting Disc 125mm Closed Edge Clean Cuts

Image Representative of Range

Makita B-13091 COMET Diamond Cutting Disc 125mm Closed Edge Clean Cuts

MPN
B-13091
Brand
Makita
EAN-13
0088381358286
Order Code
12-4391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita B-13091 COMET diamond cutting disc is designed with a 125 mm diameter for precise cutting. This durable disc is ideal for cutting through tough materials like concrete and stone. It is commonly used in construction and renovation projects for efficient performance.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Bore Size (Arbor Diameter) 22,23 / 20mm
Diameter (D) 125mm
Dim (Ø) 125mm
Quantity 1
Segment height 5mm
Thickness 1,6mm

Reviews

Be the first to submit a review

Trustpilot