Makita B-13063 COMET Diamond Cutting Disc 80mm 1 piece Clean Cuts

Image Representative of Range

Makita B-13063 COMET Diamond Cutting Disc 80mm 1 piece Clean Cuts

MPN
B-13063
Brand
Makita
EAN-13
0088381358255
Order Code
12-4390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Makita B-13063 COMET Diamond cutting disc, with a diameter of 80 mm, is designed for precision cutting tasks. This high-quality disc is ideal for cutting a variety of hard materials like stone and concrete. Perfect for construction and renovation projects, it ensures durability and efficiency for professional results.
Type Diamond cutting disc
Diameter 80mm
Bore Size 15mm
Bore Size (Arbor Diameter) 15mm
Diameter (D) 80mm
Dim (Ø) 80mm
Quantity 1
Segment height 5mm
Thickness 1,6mm

Reviews

Be the first to submit a review

Trustpilot