Makita B-10665-5 355mm Abrasive Chop Saw Wheels (Pack 5)

MPN
B-10665-5
Brand
Makita
EAN-13
0088381348058
Order Code
98-1961
Country of Origin
Thailand
Qty Was Unit Price (Inc VAT)
1+ £70.16 £37.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita Abrasive Chop Saw Wheels offer a superb combination of long life and high cutting speed. Applications include Chop saws, Metal cutting, Fabrication, Sheet metal. Specially designed disc for the Makita range of bench cut-off saws, incorporates carefully selected grit particles and optimum reinforcement.

Diameter: 355mm.
Bore: 25.4mm.
Thickness: 3mm.


Type 41
Bore Size 25.4mm
Quantity 5
Bore Size (Arbor Diameter) 25,4mm
Diameter (D) 355mm
Grit A36P
Thickness 3,0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot