Makita A-86309 Jigsaw Blade L-2 5piece HCS For Wood/Plastic

Image Representative of Range

Makita A-86309 Jigsaw Blade L-2 5piece HCS For Wood/Plastic

MPN
A-86309
Brand
Makita
EAN-13
0088381150279
Order Code
12-4385
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £8.23 £7.00
10+ £6.57
50+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Makita's A-86309 jigsaw blade pack contains five precision-engineered blades, ideal for fine and fast cuts. These bladed are specifically designed for use with wood and plastic, ensuring clean, smooth results. Known for durability and efficiency, this set is perfect for both professional and DIY projects.
Type L-2
Blade Type HCS
Cutting Capacity, Plastics 5 - 90mm
Cutting Capacity, Wood 5 - 90mm
Length 132mm
Number of cogs 6
Overall Length 132mm
Quantity 5
Teeth Per Inch 6
Working Length 101mm

Reviews

Be the first to submit a review

Trustpilot