Makita A-85656 Jigsaw Blade 5 pieces B-13 Quick Cuts Restricted Teeth

Image Representative of Range

Makita A-85656 Jigsaw Blade 5 pieces B-13 Quick Cuts Restricted Teeth

MPN
A-85656
Brand
Makita
EAN-13
0088381149563
Order Code
12-4376
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Makita manufactures the A-85656 Jigsaw blade B-13, supplied in a pack of five. These saw blades are designed for precision cutting and durability. They are ideal for woodworking applications, offering clean and efficient cuts.
Type B-13
Blade Type HCS
Cutting Capacity, Plastics 4 - 65mm
Cutting Capacity, Wood 4 - 65mm
Length 105mm
Number of cogs 8
Overall Length 105mm
Quantity 5
Teeth Per Inch 8
Working Length 75mm

Reviews

Be the first to submit a review

Trustpilot