Makita A-85634 Jigsaw Blade B-11 5 pieces Precise Clean Cuts Conical Ground

Image Representative of Range

Makita A-85634 Jigsaw Blade B-11 5 pieces Precise Clean Cuts Conical Ground

MPN
A-85634
Brand
Makita
EAN-13
0088381149549
Order Code
12-4374
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita A-85634 Jigsaw Blade B-11 5 pcs are high-quality saw blades designed for precision cutting. Manufactured by Makita, these blades are suitable for cutting wood and plastic materials. Ideal for both professional and DIY applications, they ensure clean and accurate cuts.
Type B-11
Blade Type HCS
Cutting Capacity, Plastics 3 - 60mm
Cutting Capacity, Wood 3 - 60mm
Length 100mm
Number of cogs 9
Overall Length 100mm
Quantity 5
Teeth Per Inch 9
Working Length 73mm

Reviews

Be the first to submit a review

Trustpilot