Makita 6906/1 6906 3/4in Impact Wrench 800W 110V

MPN
6906/1
Brand
Makita
EAN-13
0088381023696
Order Code
98-1933
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £529.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita 6906 3/4in Square Drive Impact Wrench has a heavy-duty construction and a high torque capacity. The tool is ideal for industrial applications and has a reversible function.
The tool is double insulated for increased user safety.

Supplied with: 1 x Socket 32mm, 1 x Hex Wrench 4mm, 1 x Side Handle and 1 x Carry Case.

Specifications:

Bit Holder: 3/4in Square.
Input Power: 800W.
No Load Speed: 1,500/min.
Impact Rate: 1,600/bpm.
Max. Torque: 588Nm.
Max. Socket Size: 36mm A/F, Bolt Range: M16-M22.
Weight: 5.6kg.


Continuous Input Power 240V 850 W
Drive Square 3/4Inch
Impacts per Minute (IPM) 0 - 1600 min?¹
Max Fastening Torque Impact Drill 588 Nm
No load speed 0 - 1700 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 327 x 95 x 237 mm
Sound Power Level (LWA) 109 dB(A)
Sound Pressure Level (LpA) 101 dB(A)
Tightening Capacity High Tensile Bolt M16 - M20
Tightening Capacity Standard Bolt M16 - M22
Weight Without Cable 5.6kg

Reviews

Be the first to submit a review

Trustpilot